12-bit asynchronous up binary counter, negative edge triggered, CMOS technology, operating from 2V to 5.5V. Features asynchronous reset and a maximum operating frequency of 185MHz. Packaged in a 16-pin SSOP for surface mounting, with a propagation delay of 28ns. Suitable for applications requiring precise counting and timing functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV4040ADBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4040ADBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 185MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4040ADBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.