
The SN74LV4040ADGVR is a 12-bit counter IC with a frequency of 185MHz and an operating supply voltage of 5.5V. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is a member of the 74LV series and features asynchronous reset and negative edge trigger clocking.
Texas Instruments SN74LV4040ADGVR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 185MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Sync/Async | Asynchronous |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4040ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
