12-bit asynchronous binary counter, CMOS technology, operating from 2V to 5.5V. Features negative edge clock triggering and asynchronous reset for up, unidirectional counting. Achieves a maximum frequency of 185MHz with a propagation delay of 28ns. Packaged in a 16-TVSOP (TFSOP) surface mount configuration, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV4040ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 185MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Weight | 0.001478oz |
| RoHS | Compliant |