12-bit asynchronous up binary counter, negative edge triggered, featuring CMOS technology. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, with a maximum operating frequency of 185MHz. This through-hole component is housed in a PDIP package and offers asynchronous reset functionality. Propagation delay is 28ns, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LV4040ANE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 185MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4040ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.