High-Speed CMOS Logic Phase-Locked Loop with VCO 16-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV4046ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Frequency | 38MHz |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.001478oz |
| RoHS | Compliant |