
High-speed CMOS logic phase-locked loop (PLL) with integrated Voltage-Controlled Oscillator (VCO). Features a maximum operating frequency of 38MHz and operates from a 3V to 5.5V supply voltage. This through-hole component is housed in a 16-PDIP package, suitable for operation across a -40°C to 85°C temperature range. It offers a nominal supply current of 50µA and is lead-free and RoHS compliant.
Texas Instruments SN74LV4046AN technical specifications.
| Package/Case | PDIP |
| Frequency | 38MHz |
| Height | 4.57mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 38MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 50uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4046AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
