General-purpose analog multiplexer, 8:1 configuration, featuring a 35MHz bandwidth. This single-channel IC operates from a 2V to 5.5V supply, with a nominal supply current of 20µA. It offers an on-state resistance of 75Ω and a propagation delay of 12ns. Packaged in a 16-SSOP for surface mounting, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74LV4051ADBR technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.