The SN74LV4051ADBRE4 is an 8-channel 2:1 multiplexer from Texas Instruments, featuring a bandwidth of 35MHz. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a nominal supply current of 20uA. It is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 35MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |