
8-channel, 8x1 multiplexer/demultiplexer IC designed for general interface applications. Features a 35MHz bandwidth and operates with a single supply voltage ranging from 2V to 5.5V. Surface-mount SSOP package with a typical on-state resistance of 75 Ohms. Offers a propagation delay of 7ns and a low nominal supply current of 20uA. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74LV4051ADBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4051ADBRG4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051ADBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.