The SN74LV4051ADGVRE4 is an 8-channel multiplexer and demultiplexer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a bandwidth of 35MHz and can supply up to 5.5V. The device is packaged in a TFSOP-16 package and is designed for surface mount applications. The SN74LV4051ADGVRE4 is RoHS compliant and is part of the 74LV series.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 35MHz |
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.001478oz |
| RoHS | Compliant |