The SN74LV4051ADGVRG4 is an 8-channel 1-to-8 demultiplexer with a bandwidth of 35MHz and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a TFSOP package. This device is RoHS compliant and lead-free. It has a nominal supply current of 20uA and a propagation delay of 7ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV4051ADGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051ADGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.