
The SN74LV4051ADRE4 is an 8-channel 8-bit multiplexer from Texas Instruments. It operates at a bandwidth of 35MHz and has a nominal supply current of 20uA. The device is packaged in a SOIC package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LV4051ADRE4 technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
