
General-purpose analog multiplexer, 8:1 configuration, featuring 1 channel and 8 inputs. This integrated circuit operates with a supply voltage range of 2V to 5.5V and offers a bandwidth of 35MHz. Designed for surface mounting, it boasts an on-state resistance of 75 Ohms and a propagation delay of 12ns. The component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LV4051ANSR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.