
General-purpose analog multiplexer, 8:1 configuration, featuring a single channel with eight inputs and one output. Operates with a supply voltage range of 2V to 5.5V, supporting a maximum bandwidth of 35MHz. This surface-mount component is housed in a 16-TSSOP package and functions across an operating temperature range of -40°C to 85°C. It offers a propagation delay of 12ns and a low operating supply current of 20uA.
Sign in to ask questions about the Texas Instruments SN74LV4051APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4051APW technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.