
General-purpose analog multiplexer featuring 8:1 input configuration and 1 channel. This surface-mount component operates within a 2V to 5.5V supply voltage range, with a nominal supply current of 20µA. It offers a 35MHz -3dB bandwidth and a propagation delay of 12ns. Encased in a 16-TSSOP package, it supports operation from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LV4051APWG4 technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 20uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051APWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
