
General-purpose analog multiplexer, 8:1 configuration, featuring a single channel with 8 inputs and 1 output. Operates with a supply voltage range of 2V to 5.5V, supporting single supply. Offers a -3dB bandwidth of 35MHz and a propagation delay of 12ns. Packaged in a 16-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free.
Texas Instruments SN74LV4051APWRG4 technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4051APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
