The SN74LV4051APWTE4 is an 8-channel surface mount logic multiplexer/demultiplexer from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device has a nominal supply current of 20uA and an on-state resistance of 75R. It is available in a TSSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 35MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 8 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |