Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV4052ADE4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |