
2-channel, 4:1 analog multiplexer/demultiplexer with 50MHz -3dB bandwidth. Features a 16-TVSOP package, surface mount capability, and operates from a 2V to 5.5V supply. Offers 100 Ohm on-state resistance and a propagation delay of 16ns. Designed for non-inverting logic with a nominal supply current of 20uA. Suitable for operation between -40°C and 85°C.
Texas Instruments SN74LV4052ADGVR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Throw Configuration | SP4T |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4052ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
