
The SN74LV4052APWTG4 is a dual 8-input 2-output multiplexer, demultiplexer from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 2V. It has a nominal supply current of 20uA and an on-state resistance of 100R. The SN74LV4052APWTG4 is packaged in TSSOP and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LV4052APWTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4052APWTG4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 20uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4052APWTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
