
The SN74LV4052AQPWRQ1 is a dual 4:1/1:4 multiplexer from Texas Instruments, operating over a temperature range of -40°C to 105°C. It features a logic function of multiplexer and demultiplexer, with a maximum supply voltage of 5.5V and minimum supply voltage of 2V. The device is lead-free and RoHS compliant, packaged in a TSSOP-16 package. It has a propagation delay of 14ns and an on-state resistance of 100R, with an operating supply current of 20uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV4052AQPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 8 |
| On-State Resistance | 100R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4052AQPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
