
The SN74LV4052ATDRQ1 is a 4-channel 2:1 multiplexer from Texas Instruments. It operates at a bandwidth of 50MHz and can handle supply voltages between 2V and 5.5V. The device is packaged in a SOIC package and is designed for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The multiplexer has an on-state resistance of 100R and an operating supply current of 20uA.
Sign in to ask questions about the Texas Instruments SN74LV4052ATDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4052ATDRQ1 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4052ATDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.