
3-channel analog switch, featuring a 2:1 (SPDT) configuration. This multiplexer/demultiplexer IC operates with a supply voltage range of 2V to 5.5V and offers a bandwidth of 50MHz. It supports 3 channels, with 6 inputs and 3 outputs, and exhibits an on-state resistance of 75 Ohms. Packaged in a 16-SOIC surface-mount format, this lead-free and RoHS-compliant component functions across an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV4053ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4053ADE4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
