The SN74LV4053ADGVRE4 is a 3-channel logic multiplexer/demultiplexer from Texas Instruments with a bandwidth of 50MHz and operating supply voltage of 5.5V. It has a nominal supply current of 20uA and an on-state resistance of 75R. The device is packaged in TFSOP and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and is available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV4053ADGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4053ADGVRE4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053ADGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.