3-channel analog switch, featuring 2:1 (SPDT) multiplexer/demultiplexer functionality. Operates with a single supply voltage range of 2V to 5.5V, supporting a maximum bandwidth of 50MHz. This surface-mount device offers 3 independent switches, each with an on-state resistance of 75 Ohms. Designed for operation between -40°C and 85°C, it boasts a low nominal supply current of 20µA. Packaged in a 16-SO SOP for tape and reel distribution, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |