
3-channel analog switch, featuring a 2:1 (SPDT) configuration, operates with a supply voltage range of 2V to 5.5V. This multiplexer/demultiplexer IC offers a 50MHz -3dB bandwidth and a typical on-state resistance of 75 Ohms. Packaged in a 16-TSSOP (5mm x 4.4mm x 1.2mm) for surface mounting, it functions across an extended temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LV4053APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4053APWRG4 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
