
The SN74LV4053A is a dual 2-bit multiplexer with a -3db bandwidth of 50MHz. It operates over a supply voltage range of 2V to 5.5V and is packaged in a TSSOP-16 package. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It can operate over a temperature range of -40°C to 105°C and has a propagation delay of 14ns. The device consumes an operating supply current of 40uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV4053AQPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 40uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053AQPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
