The SN74LV4053ARGYRG4 is a surface mount multiplexer/demultiplexer from Texas Instruments with a nominal supply current of 20uA and an on-state resistance of 75R. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a VQFN package with 3000 units per reel and has a propagation delay of 16ns. It is part of the 74LV series and is suitable for use in applications requiring high-speed switching and low power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV4053ARGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4053ARGYRG4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053ARGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.