
The SN74LV4053ATDRQ1 is a dual 2:3 multiplexer from Texas Instruments. It operates at a maximum temperature of 105°C and a minimum temperature of -40°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It is designed for surface mount applications and is available in a lead-free SOIC package.
Sign in to ask questions about the Texas Instruments SN74LV4053ATDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4053ATDRQ1 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4053ATDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.