
The SN74LV4066ADBR is a 4-channel single-pole single-throw logic switch with a bandwidth of 50MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device is packaged in a lead-free SSOP-14 package and is mounted on the surface. The switch has an on-state resistance of 75R and a propagation delay of 10ns. It is RoHS compliant and is available on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV4066ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4066ADBR technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4066ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.