The SN74LV4066ADE4 is a 4-channel SPST single-supply logic switch with a bandwidth of 50MHz. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device is RoHS compliant and has a maximum supply current of 20uA. It is suitable for use in surface mount applications and is part of the 74LV series.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004564oz |
| RoHS | Compliant |