This 4-channel analog switch, a single-pole single-throw (SPST) device, operates with a minimum supply voltage of 2V and a maximum of 5.5V, featuring a low typical supply current of 20µA. It offers a bandwidth of 50MHz and an on-state resistance of 75Ω, with a propagation delay of 10ns. The component is designed for surface mounting in a TFSOP package, suitable for operation across a temperature range of -40°C to 85°C. This RoHS compliant, lead-free integrated circuit is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV4066ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV4066ADGVR technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4066ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.