Quadruple Bilateral Analog Switch 14-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV4066ADGVRG4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.001474oz |
| RoHS | Compliant |