
The SN74LV4066APWTG4 is a 4-channel single-supply logic switch with a bandwidth of 50MHz and a maximum supply voltage of 5.5V. It is packaged in a TSSOP-14 package and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a propagation delay of 10ns. It is designed for surface mount applications and has a maximum supply current of 20uA. The device operates within a temperature range of -40°C to 85°C and is available in a tape and reel packaging format with 250 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV4066APWTG4 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 75R |
| Operating Supply Current | 20uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002018oz |
| RoHS | Compliant |