
Texas Instruments SN74LV4320AZKFR technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.007062oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4320AZKFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.