
Quadruple buffer gate with 3-state output, designed for single power supply operation. Features CMOS logic level shifting capabilities, supporting a wide supply voltage range from 1.6V to 5.5V. Offers 16mA high and low level output current, with push-pull and 3-state output types. Packaged in a compact 3.5mm x 3.5mm x 1mm VQFN for surface mounting, operating across a temperature range of -40°C to 125°C. This RoHS compliant component is ideal for buffer, inverting, and translator logic functions.
Texas Instruments SN74LV4T125RGYR technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Logic Function | Buffer, Inverting, Translator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV4T125RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
