Octal buffer/driver featuring 3-state outputs, designed for surface mount applications in a 20-SSOP package. This CMOS logic IC offers 8 channels with inverting logic, supporting a wide operating temperature range from -40°C to 85°C and supply voltages from 2V to 5.5V. It delivers 16mA of low-level output current and -16mA of high-level output current, with a typical propagation delay of 7ns. Packaged on tape and reel, this RoHS compliant component is suitable for various digital circuit designs.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |