8-bit, 3-state, inverting buffer/line driver featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V, offering a high-level output current of -16mA and a low-level output current of 16mA. This surface mount component, housed in a 20-pin TFSOP package, boasts a propagation delay of 7ns and a turn-on delay time of 25.5ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |