
Octal buffer/driver featuring 8 channels with 3-state outputs. This CMOS logic IC offers inverting functionality and operates across a wide temperature range of -40°C to 125°C. With a maximum supply voltage of 5.5V, it supports a high level output current of -16mA and a low level output current of 16mA. The surface mount SOIC package is supplied on tape and reel, making it suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV540ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 16.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV540ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
