8-bit, 3-state, inverting buffer/line driver IC designed for surface mounting in a 20-pin TSSOP package. Features CMOS technology with a supply voltage range of 2V to 5.5V, supporting 8 input and 8 output lines. Delivers 16mA high-level and 16mA low-level output current with a propagation delay of 7ns. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 20µA. Packaged in tape and reel for automated assembly.
Texas Instruments SN74LV540APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV540APWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.