
The SN74LV541ATNS is an 8-bit inverting buffer from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is available in a surface mount SO package. The SN74LV541ATNS has a propagation delay of 7.9ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 840 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
