
The SN74LV541ATNSE4 is an 8-bit inverting buffer with 3-STATE output. It can source 16mA of high-level output current and sink 16mA of low-level output current. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 16mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 840 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Series | 74LV |
| RoHS | Compliant |
