
Octal transparent D-type latch with 3-state outputs, featuring 8 independent D-type latch circuits. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers non-inverting, 3-state outputs with a maximum output current of 16mA. Designed for surface mounting, it comes in a 20-SSOP package and operates across a temperature range of -40°C to 85°C. Key specifications include an 8-bit data path, 23ns propagation delay, and 1ns turn-on delay time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV573ADBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV573ADBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.