8-bit D-type transparent latch, CMOS technology, 3-state non-inverting output. Features 2V to 5.5V supply voltage, 8.8ns propagation delay, and 1ns turn-on delay. Supports 32mA low-level output current and -16mA high-level output current. Surface mountable in a 20-pin TFSOP package, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV573ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002123oz |
| RoHS | Compliant |