
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8 bits of data storage. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers a non-inverting, 3-state output with 16mA output current capability. Designed for surface mounting, it comes in a 20-TSSOP package, suitable for operation between -40°C and 85°C. Propagation delay is 23ns, with a turn-on delay time of 1ns. This RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LV573APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV573APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV573APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
