
Octal transparent D-type latch with 3-state outputs, featuring 8 bits and 8 non-inverting outputs. This CMOS logic IC operates from a 2V to 5.5V supply, offering a 16mA output current at both high and low levels. With a maximum operating frequency of 10MHz and an 8ns propagation delay, it is suitable for surface mount applications in a -40°C to 85°C temperature range. Packaged in a 20-TSSOP on tape and reel, this lead-free component is RoHS compliant.
Texas Instruments SN74LV573APWT technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV573APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
