Octal 3-state D-type latch IC, featuring 8 independent circuits with 8 input and 8 output lines. This surface mount component operates with a 4.5V to 5.5V supply voltage, offering a 9.5ns propagation delay and 1ns turn-on delay. It supports a high-level output current of 16mA and a low-level output current of 32mA, with a non-inverting polarity. Packaged in a TFSOP, this lead-free and RoHS compliant device functions within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 1ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
