8-bit D-type transparent latch, featuring 3-state non-inverting outputs and CMOS technology. This surface mount logic IC operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. It offers independent circuits with 8 input and 8 output lines, supporting a high-level output current of -16mA and a low-level output current of 16mA. The component has a propagation delay of 14.5ns and a turn-on delay time of 1ns, with an operating temperature range of -40°C to 85°C. Packaged in a 20-pin SOIC on tape and reel, this RoHS compliant component is suitable for various logic applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV573ATDWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |