The SN74LV573ATNSG4 is a single D-Type latch with 8 inputs and 8 outputs, featuring 3-STATE output functionality. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device is packaged in a SOP package and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2040 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| Series | 74LV |
| Turn-On Delay Time | 1ns |
| Weight | 0.009408oz |
| RoHS | Compliant |