
8-bit D-type positive-edge triggered flip-flop latch, featuring 3-state non-inverting outputs. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a frequency up to 205MHz. It offers a high level output current of -16mA and a low level output current of 16mA. The component is surface mountable in a SOIC package, with an operating temperature range from -40°C to 85°C. Propagation delay is 19.6ns, and turn-on delay time is 4.8ns.
Texas Instruments SN74LV574ADWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 205MHz |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19.6ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV574ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
